Filter Your Search
1 - 8 of 8 results
|
LTC1393CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | ||||
|
LTC1393CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC1393CS#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | 8542.39.00.01 | ||||||
|
LTC1393CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | ||||
|
LTC1393CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | EAR99 | |||||||
|
LTC1393CS
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | 8542.39.00.01 | ||||||
|
LTC1393CS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | 8542.39.00.01 | EAR99 | |||||||
|
LTC1393CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 |