Parametric results for: ltc1322csw under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc1322csw
Select parts from the table below to compare.
Compare
Compare
LTC1322CSW#PBF
Analog Devices Inc
$7.1263 Buy No Yes Active 5 V SCHMITT TRIGGER 2 2 4 µs LINE TRANSCEIVER CMOS YES EIA-485; EIA-562; TIA-562 2 7.4 V 3 mA TRUE 6 µs 2 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.395 mm 2.642 mm 10.325 mm ANALOG DEVICES INC SOP-24 24 05-08-1620 (SW24) compliant
LTC1322CSW#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V SCHMITT TRIGGER 2 2 4 µs LINE TRANSCEIVER CMOS YES EIA-485; EIA-562; TIA-562 2 7.4 V 3 mA TRUE 6 µs 2 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.395 mm 2.642 mm 10.325 mm ANALOG DEVICES INC SOP-24 24 05-08-1620 (SW24) compliant
LTC1322CSW
Analog Devices Inc
Check for Price Buy No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 70 ns LINE TRANSCEIVER CMOS CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES YES EIA-485 2 140 ns 5.25 V 4.75 V COMMERCIAL e0 70 °C SOP Tin/Lead (Sn/Pb) 1.27 mm 15.395 mm 2.642 mm 7.493 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1322CSW
Linear Technology
Check for Price Buy No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 70 ns LINE TRANSCEIVER CMOS CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES YES 15 µA EIA-485 2 7.4 V 3 mA 140 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 15.395 mm 2.642 mm 7.493 mm LINEAR TECHNOLOGY CORP 24 SW not_compliant EAR99 8542.39.00.01 SOIC
LTC1322CSW#TR
Analog Devices Inc
Check for Price Buy No Obsolete 5 V 2 CMOS YES 15 µA 7.4 V 3 mA 6 µs 1 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01
LTC1322CSW#TR
Linear Technology
Check for Price Buy No Transferred 5 V 2 CMOS YES 15 µA 7.4 V 3 mA 6 µs 1 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINEAR TECHNOLOGY CORP 24 SW not_compliant EAR99 8542.39.00.01 SOIC
LTC1322CSW#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 2 2 4 µs LINE TRANSCEIVER CMOS YES EIA-485; EIA-562; TIA-562 2 7.4 V 3 mA TRUE 6 µs 2 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.395 mm 2.642 mm 10.325 mm LINEAR TECHNOLOGY CORP SOP-24 24 SW compliant EAR99 8542.39.00.01 SOIC
LTC1322CSW#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER 2 2 4 µs LINE TRANSCEIVER CMOS YES EIA-485; EIA-562; TIA-562 2 7.4 V 3 mA TRUE 6 µs 2 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.395 mm 2.642 mm 10.325 mm LINEAR TECHNOLOGY CORP SOP-24 24 SW compliant EAR99 8542.39.00.01 SOIC