Filter Your Search
1 - 4 of 4 results
|
LTC1287CIN8
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 3.05 V | 1 | 0.0122 % | 12 | 30 kHz | 24 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | |||
|
LTC1287CIJ8
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 3.05 V | 1 | 0.0122 % | 12 | 30 kHz | 24 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
LTC1287CIN
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 12.05 V | 1 | 0.012 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | 5 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | ||||
|
LTC1287CIJ
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 12.05 V | 1 | 0.012 % | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | 5 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |