Filter Your Search
1 - 10 of 15 results
|
LTC1282ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 11.6 kHz | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | 24 | 05-08-1510 (N24) | compliant | 8542.39.00.01 | |||||||
|
LTC1282ACN
Linear Technology
|
Check for Price | No | Transferred | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 140 kHz | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP24,.3 | 24 | N | not_compliant | 8542.39.00.01 | DIP | |||||
|
LTC1282ACJ
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 1 | 0.012 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP24,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
LTC1282ACSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 11.6 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-24 | 24 | SW | compliant | 8542.39.00.01 | SOIC | ||||
|
LTC1282ACSW
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 140 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-24 | not_compliant | 8542.39.00.01 | ||||||||||
|
LTC1282ACSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 11.6 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-24 | 24 | SW | compliant | 8542.39.00.01 | SOIC | ||||
|
LTC1282ACSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 11.6 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | ||||||||||
|
LTC1282ACSW
Linear Technology
|
Check for Price | No | Transferred | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 140 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | 24 | SW | not_compliant | 8542.39.00.01 | SOIC | ||||||
|
LTC1282ACSW#TRMPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1.25 V | 1 | 0.012 % | 12 | 140 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 7.8 mA | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDSO-G24 | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | SOP-24 | unknown | 8542.39.00.01 | ||||||||||
|
LTC1282ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1.25 V | 1 | 0.0244 % | 12 | 140 kHz | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -1.25 V | -3 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 235 | 20 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 |