Filter Your Search
1 - 2 of 2 results
|
LTC1272-3ACSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | |||||
|
LTC1272-3ACSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | SW | compliant | SOIC | 8542.39.00.01 |