Parametric results for: ltc1261lcs8#tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1261lcs8tr
Select parts from the table below to compare.
Compare
Compare
LTC1261LCS8#TR
Analog Devices Inc
Check for Price No Obsolete 5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LTC1261LCS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 compliant 8 05-08-1610 (S8) Analog Devices
LTC1261LCS8#TR
Linear Technology
Check for Price No Transferred 5 V -4.5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 not_compliant EAR99 8542.39.00.01 8 S8 SOIC
LTC1261LCS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V -4.5 V 5.25 V 2.7 V 20 mA YES DOUBLER INVERTER 650 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 compliant EAR99 8542.39.00.01 8 S8 SOIC