Parametric results for: ltc1261cs8 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 25 results

|
-
Manufacturer Part Number: ltc1261cs8
Select parts from the table below to compare.
Compare
Compare
LTC1261CS8-4.5#PBF
Analog Devices Inc
$4.3653 No Yes Active -4.5 V 6.5 V 3 V 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1261CS8#PBF
Analog Devices Inc
$4.4103 No Yes Active -8 V 6.5 V 3 V 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1261CS8-4.5#TR
Analog Devices Inc
Check for Price No Obsolete -4.5 V 6.5 V 3 V 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01
LTC1261CS8-4.5#PBF
Linear Technology
Check for Price Yes Transferred -4.5 V 6.5 V 3 V 15 mA 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LTC1261CS8-4#TR
Linear Technology
Check for Price No Transferred -4 V 6.5 V 3 V 15 mA 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LTC1261CS8-4#PBF
Linear Technology
Check for Price Yes Transferred -4 V 6.5 V 3 V 15 mA 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LTC1261CS8-4#TR
Analog Devices Inc
Check for Price No No Active -4 V 6.5 V 3 V 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SO-8 8 05-08-1610 (S8) not_compliant Analog Devices EAR99 8542.39.00.01
LTC1261CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active -8 V 6.5 V 3 V 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1261CS8-4#TRPBF
Linear Technology
Check for Price Yes Transferred -4 V 6.5 V 3 V 15 mA 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LTC1261CS8#TRPBF
Linear Technology
Check for Price Yes Transferred -8 V 6.5 V 3 V 15 mA 1 mA YES DOUBLER INVERTER 550 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC