Filter Your Search
1 - 10 of 113 results
|
LTC1261LCS8#PBF
Analog Devices Inc
|
$2.6950 | No | Yes | Active | 5 V | 5.25 V | 2.7 V | 20 mA | YES | DOUBLER INVERTER | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LTC1261CS8-4.5#PBF
Analog Devices Inc
|
$4.5669 | No | Yes | Active | -4.5 V | 6.5 V | 3 V | 1 mA | YES | DOUBLER INVERTER | 550 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LTC1261CS8-4#PBF
Analog Devices Inc
|
$4.5669 | No | Yes | Active | -4 V | 6.5 V | 3 V | 1 mA | YES | DOUBLER INVERTER | 550 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LTC1261CS8#PBF
Analog Devices Inc
|
$5.1719 | No | Yes | Active | -8 V | 6.5 V | 3 V | 1 mA | YES | DOUBLER INVERTER | 550 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LTC1261LCMS8-4.5#PBF
Analog Devices Inc
|
$5.4734 | No | Yes | Active | 5 V | 5.25 V | 4.75 V | 20 mA | YES | DOUBLER INVERTER | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
|
LTC1261LIS8-4#PBF
Analog Devices Inc
|
$5.5084 | No | Yes | Active | 5 V | 5.25 V | 4.35 V | YES | DOUBLER INVERTER | ALSO OPERATES AT -4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LTC1261LCMS8#PBF
Analog Devices Inc
|
$5.6467 | No | Yes | Active | 5 V | 5.25 V | 2.7 V | 20 mA | YES | DOUBLER INVERTER | 650 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
|
LTC1261LIS8-4.5#PBF
Analog Devices Inc
|
$5.7307 | No | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | DOUBLER INVERTER | ALSO OPERATES AT -4.5V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LTC1261LIMS8-4#PBF
Analog Devices Inc
|
$6.5113 | No | Yes | Active | 5 V | 5.25 V | 4.35 V | YES | DOUBLER INVERTER | ALSO OPERATES AT -4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
|
LTC1261LIMS8#PBF
Analog Devices Inc
|
$6.5113 | No | Yes | Active | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | ALSO OPERATES IN ADJUSTABLE MODE FROM -5V TO -1.23V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |