Filter Your Search
1 - 4 of 4 results
|
LTC1165CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | SCHMITT TRIGGER | TOTEM-POLE | 150 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 3 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||
|
LTC1165CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 150 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 3 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | ||||
|
LTC1165CN8
Linear Technology
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 150 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 3 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1165CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | TOTEM-POLE | 150 µs | 400 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 3 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 |