Parametric results for: ltc1152in8 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1152in8
Select parts from the table below to compare.
Compare
Compare
LTC1152IN8
Analog Devices Inc
Check for Price Buy No Obsolete 10 µV 0.5 V/us 1 nA 3 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS 14 V INDUSTRIAL 700 316227.8 R-PDIP-T8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.81 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.33.00.01 Analog Devices
LTC1152IN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 10 µV 0.5 V/us 1 nA 3 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES YES 14 V INDUSTRIAL 700 316227.8 R-PDIP-T8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.81 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 compliant EAR99 8542.33.00.01 DIP 8 N
LTC1152IN8
Linear Technology
Check for Price Buy No Transferred 10 µV 0.5 V/us 1 nA 3 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES YES 14 V INDUSTRIAL 700 316227.8 R-PDIP-T8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.81 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 not_compliant EAR99 8542.33.00.01 DIP 8 N
LTC1152IN8#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 µV 0.5 V/us 1 nA 3 mA 115 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS 14 V INDUSTRIAL 700 316227.8 R-PDIP-T8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.81 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 compliant Analog Devices 8 05-08-1510 (N8)