Filter Your Search
1 - 10 of 12 results
|
LTC1152IS8#PBF
Analog Devices Inc
|
$10.1146 | No | Yes | Active | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | 8542.33.00.01 | Analog Devices | |||||||||||
|
LTC1152IS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||
|
LTC1152IS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.33.00.01 | EAR99 | |||||||||||||||
|
LTC1152IN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||
|
LTC1152IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.33.00.01 | EAR99 | SOIC | ||||||
|
LTC1152IN8
Linear Technology
|
Check for Price | No | Transferred | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | 8542.33.00.01 | EAR99 | DIP | ||||||||
|
LTC1152IS8
Linear Technology
|
Check for Price | No | Transferred | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e0 | 130 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | 8542.33.00.01 | EAR99 | SOIC | |||||||
|
LTC1152IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | 8542.33.00.01 | EAR99 | DIP | ||||||
|
LTC1152IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | 8542.33.00.01 | Analog Devices | ||||||||||
|
LTC1152IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 µV | 0.5 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | INDUSTRIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |