Filter Your Search
1 - 10 of 17 results
|
LTC1094CN#PBF
Analog Devices Inc
|
$17.1775 | No | Yes | Active | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | |||||||||
|
LTC1094ACJ
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | 3.5 mA | CMOS | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | CERAMIC, DIP-20 | 20 | compliant | DIP | 8542.39.00.01 | |||||||||
|
LTC1094MJ
Linear Technology
|
Check for Price | No | No | Obsolete | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | 3.5 mA | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | 20 | compliant | DIP | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
LTC1094ACJ#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | 3.5 mA | INDUSTRIAL | SERIAL | R-GDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | CERAMIC, DIP-20 | 20 | compliant | DIP | 8542.39.00.01 | |||||||||||
|
LTC1094ACN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | 20 | N | not_compliant | DIP | 8542.39.00.01 | |||||||||
|
LTC1094CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC1094MJ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10.05 V | 8 | 0.0488 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.924 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
LTC1094CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | 20 | N | not_compliant | DIP | 8542.39.00.01 | |||||||||
|
LTC1094MJ/883B
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10.05 V | 8 | 0.0488 % | 10 | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.924 mm | LINEAR TECHNOLOGY CORP | DIP, | 20 | compliant | DIP | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
LTC1094AMJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 8 | 0.0488 % | 10 | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | -5 V | 1 | BINARY | SAMPLE | CMOS | MILITARY | SERIAL | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP, DIP20,.3 | 20 | compliant | DIP | 8542.39.00.01 | 3A001.A.2.C |