Parametric results for: ltc1068200ig under Active Filters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc1068200ig
Select parts from the table below to compare.
Compare
Compare
LTC1068-200IG#PBF
Analog Devices Inc
$12.2774 No Yes Active 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices
LTC1068-200IG#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 15 mA 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 2ND PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01
LTC1068-200IG
Linear Technology
Check for Price No Transferred 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 15 mA 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 2ND PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP, SSOP28,.3 28 G not_compliant SSOP EAR99 8542.39.00.01
LTC1068-200IG#TR
Analog Devices Inc
Check for Price No Active 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.3 MM, PLASTIC, SSOP-28 not_compliant EAR99 8542.39.00.01
LTC1068-200IG#TR
Linear Technology
Check for Price No Transferred 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 15 mA 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 2ND PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP, SSOP28,.3 28 G not_compliant SSOP EAR99 8542.39.00.01
LTC1068-200IG
Analog Devices Inc
Check for Price No Obsolete 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.3 MM, PLASTIC, SSOP-28 not_compliant EAR99 8542.39.00.01
LTC1068-200IG#PBF
Linear Technology
Check for Price Yes Transferred 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 15 mA 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 2ND PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 28 G compliant SSOP EAR99 8542.39.00.01
LTC1068-200IG#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V UNIVERSAL YES 0.5 Hz 25 kHz SWITCHED CAPACITOR FILTER -5.5 V -5 V 4 2 AND 0 5.5 V 3.14 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 28 05-08-1640 (G28) compliant Analog Devices