Parametric results for: ltc1067-50is#trpbf under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc106750istrpbf
Select parts from the table below to compare.
Compare
Compare
LTC1067-50IS#TRPBF
Linear Technology
Check for Price Yes Transferred 4.75 V UNIVERSAL YES 1 Hz 40 kHz SWITCHED CAPACITOR FILTER 2 2 AND 0 11 V 2.7 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SOP-16 16 S compliant EAR99 8542.39.00.01
LTC1067-50IS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 4.75 V UNIVERSAL YES 1 Hz 40 kHz SWITCHED CAPACITOR FILTER 2 2 AND 0 11 V 2.7 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.906 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-16 16 05-08-1610 (S16) compliant Analog Devices