Filter Your Search
1 - 10 of 14 results
|
LTC1064-1CN#PBF
Analog Devices Inc
|
$17.5796 | No | Yes | Active | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | |||||||||
|
LTC1064-1CSW#PBF
Analog Devices Inc
|
$36.1227 | No | Yes | Active | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1064-1CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 28 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LTC1064-1CSW
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | 16 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LTC1064-1CS
Linear Technology
|
Check for Price | No | Obsolete | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 28 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 245 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | 16 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LTC1064-1CN
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 28 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | 14 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LTC1064-1CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1064-1CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 7.5 V | LOWPASS | NO | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1064-1CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1064-1CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 7.5 V | LOWPASS | YES | 50 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -7.5 V | 1 | 8 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | ELLIPTIC/BESSEL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 |