Filter Your Search
1 - 5 of 5 results
|
LTC1046IN8#PBF
Analog Devices Inc
|
$7.2679 | No | Yes | Active | 6 V | 1.5 V | 50 mA | 300 µA | NO | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||
|
LTC1046IN8
Linear Technology
|
Check for Price | No | Transferred | 6 V | 1.5 V | 50 mA | 300 µA | NO | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1046IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 1.5 V | 50 mA | 300 µA | NO | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LTC1046IN8
Analog Devices Inc
|
Check for Price | No | Active | 6 V | 1.5 V | 50 mA | 300 µA | NO | DOUBLER INVERTER | 30 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1046IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 6 V | 1.5 V | NO | LG MAX; SEATED HGT-CALCULATED | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-05-16 |