Filter Your Search
1 - 2 of 2 results
|
LT8640SEV#PBF
Linear Technology
|
$4.5564 | Yes | Transferred | 6 V | 42 V | 3.4 V | 12.5 A | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Gold (Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1.03 mm | LINEAR TECHNOLOGY CORP | QFN | LQFN-24 | 24 | LQFN | compliant | |||||||
|
LT8640SEV#PBF
Analog Devices Inc
|
$10.3631 | No | Yes | Active | 6 V | 42 V | 3.4 V | 12.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Gold (Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1.03 mm | ANALOG DEVICES INC | LQFN-24 | 24 | 05-08-1511 | compliant | Analog Devices |