Filter Your Search
1 - 2 of 2 results
|
LT8640HUDC-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 42 V | 3.4 V | 970 mV | 42 V | 5 A | YES | BUCK | 2.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N18 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-18 | 18 | 05-08-1956 | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LT8640HUDC-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 1 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | 18 | UDC | compliant | QFN | 2018-01-04 |