Filter Your Search
1 - 2 of 2 results
|
LT8609EMSE#TRPBF
Linear Technology
|
$3.5376 | Yes | Transferred | 6 V | 42 V | 3 V | 5.7 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G11 | e3 | 1 | 125 °C | -40 °C | 11 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-11 | 10 | MSE | compliant | ||||||||||
|
LT8609EMSE#TRPBF
Analog Devices Inc
|
$6.0489 | No | Yes | Active | 42 V | 3 V | 782 mV | 42 V | 3 A | YES | BUCK | 2.075 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 10 | 05-08-1664 | compliant | Analog Devices |