Filter Your Search
1 - 2 of 2 results
|
LT8330HDDB#TRMPBF
Linear Technology
|
$4.1474 | Yes | Transferred | 12 V | 40 V | 3 V | 1.4 A | YES | BOOST | 2.15 MHz | ALSO OPERATES IN SEPIC MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-N8 | e3 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-8 | 8 | DDB | compliant | 2016-03-08 | |||||||
|
LT8330HDDB#TRMPBF
Analog Devices Inc
|
$7.4058 | No | Yes | Active | 12 V | 40 V | 3 V | 1.4 A | YES | BOOST | 2.15 MHz | ALSO OPERATES IN SEPIC MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-N8 | e3 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | 05-08-1702 | compliant | Analog Devices |