Filter Your Search
1 - 1 of 1 results
|
LT73V2ATTD271J4200
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 4200 ppm/°C | PTC THERMISTOR | THIN FILM | 85 °C | YES | TEMPERATURE SENSING | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 |