Filter Your Search
1 - 10 of 202 results
|
LT7345002AJTD430
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 430 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT7345002BJTD270
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 270 Ω | 5 % | 125 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT734502BGTD12K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 12 kΩ | 2 % | 125 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT734502AGTD10K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 10 kΩ | 2 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT734502AGTD11K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 11 kΩ | 2 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT7342002BJTD1K3
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 1.3 kΩ | 5 % | 125 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT7345002AJTD62R
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 62 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT7342002AJTD100
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 100 Ω | 5 % | 100 mW | PTC THERMISTOR | SURFACE MOUNT | 125 °C | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DEND | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
LT7345002BJTD62R
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 62 Ω | 5 % | 125 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
LT7341R
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED | 6.9 mm | 635 nm | 5 V |