Filter Your Search
1 - 2 of 2 results
|
LT6656AIDC-4.096#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.096 V | 4.0919 V | 4.1001 V | 4.596 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | 0.1 % | S-PDSO-N6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | 6 | DC6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT6656AIDC-4.096#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.096 V | 4.0919 V | 4.1001 V | 4.596 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 6 | 05-08-1703 | compliant | Analog Devices |