Parametric results for: lt6650cs5#pbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6650cs5pbf
Select parts from the table below to compare.
Compare
Compare
LT6650CS5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 400 mV 397 mV 403 mV 5 V 1.4 V 18 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC VSSOP, 5 05-08-1635 compliant EAR99 8542.39.00.01 Analog Devices
LT6650CS5#PBF
Linear Technology
Check for Price Yes Transferred 400 mV 397 mV 403 mV 5 V 1.4 V 18 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G5 e3 Not Qualified 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP VSSOP, 5 S5 compliant EAR99 8542.39.00.01 SOT