Parametric results for: lt6600is8-15#trpbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6600is815trpbf
Select parts from the table below to compare.
Compare
Compare
LT6600IS8-15#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 30 mV 48 mA 1 OPERATIONAL AMPLIFIER 5 V 11 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 64 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT6600IS8-15#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 30 mV 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 11 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 64 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices