Parametric results for: lt6202is8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lt6202is8
Select parts from the table below to compare.
Compare
Compare
LT6202IS8#PBF
Analog Devices Inc
$3.7930 No Yes Active 7.5 mV 18 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 90000 R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6202IS8
Linear Technology
Check for Price No Transferred 7.5 mV 18 V/us 3.6 µA 4.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 12 V/us 6.3 V INDUSTRIAL 90000 4000 YES R-PDSO-G8 Not Qualified e0 84 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT6202IS8#TR
Analog Devices Inc
Check for Price No Active 7.5 mV 18 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 90000 R-PDSO-G8 e0 84 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT6202IS8
Analog Devices Inc
Check for Price No Active 7.5 mV 18 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 90000 R-PDSO-G8 Not Qualified e0 84 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 not_compliant Analog Devices EAR99 8542.33.00.01
LT6202IS8#TR
Linear Technology
Check for Price No Transferred 7.5 mV 18 V/us 3.6 µA 4.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 12 V/us 6.3 V INDUSTRIAL 90000 4000 YES R-PDSO-G8 Not Qualified e0 84 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT6202IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 7.5 mV 18 V/us 3.6 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V INDUSTRIAL 90000 R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6202IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 18 V/us 3.6 µA 4.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 12 V/us 6.3 V INDUSTRIAL 90000 4000 YES R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT6202IS8#PBF
Linear Technology
Check for Price Yes Transferred 7.5 mV 18 V/us 3.6 µA 4.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES NO NO NO -6.3 V NO NO 12 V/us 6.3 V INDUSTRIAL 90000 4000 YES R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01