Filter Your Search
1 - 2 of 2 results
|
LT6200IS8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 mV | 210 V/us | 18 µA | 40 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | NO | 5 µA | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 800000 | 70000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT6200IS8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 mV | 44 V/us | 18 µA | 29 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | YES | NO | NO | -6.3 V | NO | NO | 23 V/us | 6.3 V | INDUSTRIAL | 800000 | YES | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |