Filter Your Search
1 - 10 of 407 results
|
LT6010CDD#PBF
Analog Devices Inc
|
$2.4240 | No | Yes | Active | 145 µV | 0.11 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-XDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||
|
LT6010ACDD#PBF
Analog Devices Inc
|
$2.8189 | No | Yes | Active | 105 µV | 0.11 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-XDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||
|
LT6010CS8#PBF
Analog Devices Inc
|
$3.5100 | No | Yes | Active | 120 µV | 0.11 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||
|
LT6015IS5#TRMPBF
Analog Devices Inc
|
$3.6771 | No | Yes | Active | 250 µV | 0.8 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -25 V | 30 V | INDUSTRIAL | 3300 | R-PDSO-G5 | e3 | 126 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||
|
LT6011CS8#TRPBF
Analog Devices Inc
|
$3.7961 | No | Yes | Active | 175 µV | 0.11 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||
|
LT6011CMS8#PBF
Analog Devices Inc
|
$3.7961 | No | Yes | Active | 250 µV | 0.11 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | S-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||
|
LT6010IS8#PBF
Analog Devices Inc
|
$4.2736 | No | Yes | Active | 160 µV | 0.11 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 350 | R-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||
|
LT6015HS5#TRPBF
Analog Devices Inc
|
$4.3425 | No | Yes | Active | 250 µV | 0.8 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -25 V | 30 V | AUTOMOTIVE | 3300 | R-PDSO-G5 | e3 | 126 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||
|
LT6015HS5#TRMPBF
Analog Devices Inc
|
$4.4260 | No | Yes | Active | 250 µV | 0.8 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -25 V | 30 V | AUTOMOTIVE | 3300 | R-PDSO-G5 | e3 | 126 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||
|
LT6011IMS8#PBF
Analog Devices Inc
|
$4.6490 | No | Yes | Active | 275 µV | 0.11 V/us | 1.5 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 350 | S-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |