Parametric results for: lt6013is8 under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt6013is8
Select parts from the table below to compare.
Compare
Compare
LT6013IS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e3 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT6013IS8#TRPBF
Linear Technology
Check for Price Yes Transferred 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e3 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT6013IS8#TR
Linear Technology
Check for Price No Transferred 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e0 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT6013IS8
Analog Devices Inc
Check for Price No Obsolete 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e0 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01
LT6013IS8
Linear Technology
Check for Price No Transferred 135 µV 0.2 V/us 800 pA 310 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 pA YES YES YES YES -20 V NO NO 0.1 V/us 20 V INDUSTRIAL 1600 250000 NO R-PDSO-G8 Not Qualified e0 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT6013IS8#PBF
Analog Devices Inc
Check for Price No Yes Active 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e3 135 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant
LT6013IS8#PBF
Linear Technology
Check for Price Yes Transferred 135 µV 0.2 V/us 800 pA 310 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 pA YES YES YES YES -20 V NO NO 0.1 V/us 20 V INDUSTRIAL 1600 250000 NO R-PDSO-G8 Not Qualified e3 135 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT6013IS8#TR
Analog Devices Inc
Check for Price No Obsolete 135 µV 0.2 V/us 800 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 1600 R-PDSO-G8 Not Qualified e0 135 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.33.00.01