Filter Your Search
1 - 8 of 8 results
|
LT6012CS#PBF
Linear Technology
|
$2.8681 | Yes | Transferred | 175 µV | 0.11 V/us | 1.2 nA | 1.52 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | R-PDSO-G14 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6012CS#TRPBF
Linear Technology
|
$4.0198 | Yes | Transferred | 175 µV | 0.11 V/us | 1.2 nA | 1.52 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | R-PDSO-G14 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6012CS#PBF
Analog Devices Inc
|
$8.9378 | No | Yes | Active | 175 µV | 0.11 V/us | 1.2 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G14 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||||||||
|
LT6012CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 175 µV | 0.11 V/us | 1.2 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G14 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | |||||||||||||||
|
LT6012CS#TR
Analog Devices Inc
|
Check for Price | No | Active | 175 µV | 0.11 V/us | 1.2 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G14 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT6012CS
Analog Devices Inc
|
Check for Price | No | Active | 175 µV | 0.11 V/us | 1.2 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | R-PDSO-G14 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
LT6012CS#TR
Linear Technology
|
Check for Price | No | Transferred | 175 µV | 0.11 V/us | 1.2 nA | 1.52 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | R-PDSO-G14 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | S | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT6012CS
Linear Technology
|
Check for Price | No | Transferred | 175 µV | 0.11 V/us | 1.2 nA | 1.52 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | R-PDSO-G14 | Not Qualified | e0 | 135 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | S | not_compliant | EAR99 | 8542.33.00.01 |