Filter Your Search
1 - 2 of 2 results
|
LT6012AIGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 225 µV | 0.11 V/us | 600 pA | 1.6 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | YES | -20 V | 0.04 V/us | 20 V | INDUSTRIAL | 350 | 250000 | R-PDSO-G16 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6012AIGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 225 µV | 0.11 V/us | 600 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 350 | R-PDSO-G16 | Not Qualified | e3 | 135 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |