Filter Your Search
1 - 2 of 2 results
|
LT4356MPS-3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 80 V | 4 V | MILITARY | R-PDSO-G16 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | SOIC-16 | 16 | 05-08-1610 (S16) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LT4356MPS-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 1.5 mA | 80 V | 4 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC-16 | 16 | S | compliant | 8542.39.00.01 | SOIC |