Filter Your Search
1 - 2 of 2 results
|
LT3755IUD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 14 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | 40 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | Analog Devices | ||||||
|
LT3755IUD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 14 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | 40 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | QFN | EAR99 | 8542.39.00.01 |