Filter Your Search
1 - 2 of 2 results
|
LT3740EDHC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 22 V | 2.2 V | 140 mA | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT3740EDHC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 22 V | 2.2 V | 140 mA | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices |