Filter Your Search
1 - 2 of 2 results
|
LT3690IUFE#TRPBF
Linear Technology
|
$7.5705 | Yes | Transferred | 12 V | 36 V | 3.9 V | 8 A | YES | BUCK | 1.68 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N26 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 26 | PLASTIC/EPOXY | HVQCCN | LCC26/32,.16X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 | 26 | UFEMA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT3690IUFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 3.9 V | 800 mV | 20 V | 8 A | YES | BUCK | 1.68 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N26 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 26 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 6 mm | 800 µm | ANALOG DEVICES INC | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 | 26 | 05-08-1770 | compliant | Analog Devices |