Filter Your Search
1 - 2 of 2 results
|
LT3640IFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 30 V | 5 V | 3.4 A | YES | PHASE-SHIFT | 2.35 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | FE | compliant | EAR99 | 8542.39.00.01 | |||
|
LT3640IFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 30 V | 5 V | 3.4 A | YES | PHASE-SHIFT | 2.35 MHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | 28 | 05-08-1663 (EB) | compliant |