Filter Your Search
1 - 2 of 2 results
|
LT3470ITS8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 10 V | 40 V | 4 V | 200 mA | YES | BUCK | SWITCHING REGULATOR | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1637 | compliant | Analog Devices | |||||||
|
LT3470ITS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 40 V | 4 V | 200 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSSOP8,.1 | 8 | TS8 | compliant | SOT | EAR99 | 8542.39.00.01 |