Filter Your Search
1 - 2 of 2 results
|
LT3465AES6#PBF
Analog Devices Inc
|
$2.1600 | No | Yes | Obsolete | 3 V | 16 V | 2.7 V | 340 mA | YES | BOOST | 2.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT3465AES6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 16 V | 2.7 V | 340 mA | YES | BOOST | 2.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, | 6 | S6 | compliant | SOT | EAR99 | 8542.39.00.01 |