Filter Your Search
1 - 2 of 2 results
|
LT3065IMSE-2.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 3.1 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||
|
LT3065IMSE-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 3.1 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.45 V | R-PDSO-G12 | e3 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-12 |