Parametric results for: lt3065idd-2.5#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3065idd25pbf
Select parts from the table below to compare.
Compare
Compare
LT3065IDD-2.5#PBF
Analog Devices Inc
$4.1628 No Yes Active 45 V 3.1 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 2.55 V 2.45 V BIPOLAR 2 % S-PDSO-N10 e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 10 05-08-1699 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3065IDD-2.5#PBF
Linear Technology
Check for Price Yes Transferred 45 V 3.1 V 2.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 2.55 V 2.45 V S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 10 DD compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10