Filter Your Search
1 - 2 of 2 results
|
LT3065HDD-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N10 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 10 | 05-08-1699 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||
|
LT3065HDD-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 5.1 V | 4.9 V | S-PDSO-N10 | e3 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 10 | DD | compliant | Fixed,Positive,Single Output,Ldo | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 |