Parametric results for: lt3065hdd-1.5#pbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3065hdd15pbf
Select parts from the table below to compare.
Compare
Compare
LT3065HDD-1.5#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 45 V 2.2 V 1.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 1.53 V 1.47 V BIPOLAR 2 % S-PDSO-N10 e3 1 150 °C -40 °C 260 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 10 05-08-1699 compliant Fixed,Positive,Single Output,Ldo
LT3065HDD-1.5#PBF
Linear Technology
Check for Price Buy Yes Transferred 45 V 2.2 V 1.5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 510 mV 1 1.53 V 1.47 V S-PDSO-N10 e3 150 °C -40 °C 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 10 DD compliant Fixed,Positive,Single Output,Ldo DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10