Parametric results for: lt3030hfe#trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3030hfetrpbf
Select parts from the table below to compare.
Compare
Compare
LT3030HFE#TRPBF
Linear Technology
Check for Price Yes Transferred 300 mV 750 mA 480 mV 250 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 480 mV 18.78 V 780 mV 0.023 0.833 % 19.5 V 1.22 V 19.5 V 1.22 V BIPOLAR R-PDSO-G20 e3 Not Qualified 1 150 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP TSSOP TSSOP-20 20 FE compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LT3030HFE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 300 mV 750 mA 480 mV 250 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 480 mV 18.78 V 780 mV 0.023 0.833 % 2 19.5 V 1.22 V 19.5 V 1.22 V BIPOLAR R-PDSO-G20 e3 1 150 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC TSSOP-20 20 05-08-1663 (CB) compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Analog Devices