Filter Your Search
1 - 2 of 2 results
|
LT3008EDC#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 45 V | 2 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | BIPOLAR | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 850 µm | ANALOG DEVICES INC | HVSON, | 6 | 05-08-1703 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
![]() |
LT3008EDC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2 V | 300 mV | 20 mA | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.01 | 0.8 % | 1 | 44.5 V | 600 mV | BIPOLAR | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 850 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC6,.08,20 | 6 | DC6 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |