Filter Your Search
1 - 10 of 42 results
|
LT2MF40A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 64.5 V | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | PRSM-MIN | 49.1 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ALT2MF48A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-12-10 | |||||||||||||||||||||||||||||||||||
|
LT2MF12A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 19.9 V | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 14.7 V | 200 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | DO-222AA | 3 | |||||
|
LT2MF16A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 26 V | 18.75 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 18.9 V | 200 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | DO-222AA | 3 | |||||
|
LT2MF26A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 42.1 V | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | PRSM-MIN | 31.9 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ALT2MF24A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-12-10 | |||||||||||||||||||||||||||||||||||
|
ALT2MF36A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-12-10 | |||||||||||||||||||||||||||||||||||
|
LT2MF13A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 21.5 V | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | PRSM-MIN | 15.9 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
LT2MF22A
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 35.5 V | 25.7 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | PRSM-MIN | 27 V | 200 W | R-PDSO-F2 | IEC-61000-4-2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ALT2MF28A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-12-10 |