Filter Your Search
1 - 10 of 137 results
|
LT2311G
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED | 8.4 mm | 700 nm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT2331
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | Yellow | 3 V | DIFFUSED | 8.4 mm | 585 nm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT23-LD1A3GE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | SNAP ACTION | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | SOLDER | 0.342 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 | |||||||||||||||||||||||||||||||||||
|
LT23-S1D1AGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | SOLDER | 0.551 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 | |||||||||||||||||||||||||||||||||||
|
LT23-S1D1A3BE2
Lamb Industries
|
Check for Price | Obsolete | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 0.4VA@20VAC | ON-OFF-ON | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER NICKEL | SNAP ACTION | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.551 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
LT23-SD1AGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | SOLDER | 0.421 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 | |||||||||||||||||||||||||||||||||||
|
LT23-M3D1AGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | SOLDER | 0.272 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 | |||||||||||||||||||||||||||||||||||
|
LT2307
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | ULTRA-LOW RESISTANCE | 150 °C | YES | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | LEAD FREE PACKAGE-3 | 3 | SINGLE WITH BUILT-IN DIODE | 30 V | 2.5 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 255 | P-CHANNEL | Not Qualified | GULL WING | DUAL | NOT SPECIFIED | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||
|
LT2341R
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | e0 | -40 °C | 85 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 3 V | DIFFUSED | 8.4 mm | 635 nm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT23-MD1AGE2
Lamb Industries
|
Check for Price | Obsolete | 3 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | DPST | HORIZONTAL | GOLD OVER SILVER | TOGGLE SWITCH | TOGGLE BAT | UL/CSA APPROVAL | 1.5A@250VAC | 3A@28VDC | 1.5 A | ON-OFF-ON | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | CHROME | UNTHREADED | GOLD OVER SILVER | TWO STEP | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | SOLDER | 0.24 inch | 5.1054 inch | 8.9916 mm | 8.1026 mm | 0.177 inch | 0.043 inch | LAMB INDUSTRIES | unknown | 8536.50.90.65 | EAR99 |