Parametric results for: lt1991hms under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: lt1991hms
Select parts from the table below to compare.
Compare
Compare
LT1991HMS#PBF
Analog Devices Inc
$3.6882 No Yes Active 160 µV 0.12 V/us 7.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 560 S-PDSO-G10 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant EAR99 8542.33.00.01 Analog Devices
LT1991HMS#TR
Analog Devices Inc
Check for Price No Active 160 µV 0.12 V/us 7.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 560 S-PDSO-G10 Not Qualified e0 70 dB 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.33.00.01
LT1991HMS#TRPBF
Linear Technology
Check for Price Yes Transferred 160 µV 0.12 V/us 7.5 nA 250 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 560 S-PDSO-G10 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant EAR99 8542.33.00.01 MSOP
LT1991HMS#PBF
Linear Technology
Check for Price Yes Transferred 160 µV 0.12 V/us 7.5 nA 250 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 560 S-PDSO-G10 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant EAR99 8542.33.00.01 MSOP
LT1991HMS#TR
Linear Technology
Check for Price No Transferred 160 µV 0.12 V/us 7.5 nA 250 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 560 S-PDSO-G10 Not Qualified e0 70 dB 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP TSSOP, TSSOP10,.19,20 10 MS not_compliant EAR99 8542.33.00.01 MSOP
LT1991HMS
Analog Devices Inc
Check for Price No Active 160 µV 0.12 V/us 7.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 560 S-PDSO-G10 Not Qualified e0 70 dB 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.33.00.01 Analog Devices
LT1991HMS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 160 µV 0.12 V/us 7.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 560 S-PDSO-G10 Not Qualified e3 70 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices
LT1991HMS
Linear Technology
Check for Price No Transferred 160 µV 0.12 V/us 7.5 nA 250 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 560 S-PDSO-G10 Not Qualified e0 70 dB 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP TSSOP, TSSOP10,.19,20 10 MS not_compliant EAR99 8542.33.00.01 MSOP