Filter Your Search
1 - 8 of 8 results
|
LT1963AMPQ#PBF
Linear Technology
|
$6.5984 | Yes | Transferred | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 18.79 V | 1 V | 0.023 | 0.005 % | 0.015 % | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT1963AMPQ#TRPBF
Linear Technology
|
$8.4661 | Yes | Transferred | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 18.79 V | 1 V | 0.023 | 0.005 % | 0.015 % | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LT1963AMPQ#PBF
Analog Devices Inc
|
$15.3478 | No | Yes | Active | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1963AMPQ#TR
Linear Technology
|
Check for Price | No | Transferred | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 18.79 V | 1 V | 0.023 | 0.005 % | 0.015 % | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
LT1963AMPQ
Linear Technology
|
Check for Price | No | Transferred | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 18.79 V | 1 V | 0.023 | 0.005 % | 0.015 % | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT1963AMPQ#TR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
LT1963AMPQ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1963AMPQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |