Filter Your Search
1 - 4 of 4 results
|
LT1963AET-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-220, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT1963AET-2.5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-220, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||
|
LT1963AET-2.5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-220, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1963AET-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-220, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 |