Parametric results for: lt1962ems8-1.5 under Linear Regulator ICs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1962ems815
Select parts from the table below to compare.
Compare
Compare
LT1962EMS8-1.5#PBF
Analog Devices Inc
$4.6609 No Yes Active 20 V 2 V 1.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1962EMS8-1.5#TR
Linear Technology
Check for Price No Transferred 20 V 2 V 1.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 20 V 0.005 % 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 not_compliant Fixed,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01
LT1962EMS8-1.5#TRPBF
Linear Technology
Check for Price Yes Transferred 20 V 2 V 1.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 20 V 0.005 % 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant Fixed,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01
LT1962EMS8-1.5
Linear Technology
Check for Price No Transferred 20 V 2 V 1.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 20 V 0.005 % 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 not_compliant Fixed,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01
LT1962EMS8-1.5#TR
Analog Devices Inc
Check for Price No Obsolete 20 V 2 V 1.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1962EMS8-1.5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 2 V 1.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1962EMS8-1.5#PBF
Linear Technology
Check for Price Yes Transferred 20 V 2 V 1.5 V 270 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 20 V 0.005 % 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant Fixed,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01
LT1962EMS8-1.5
Analog Devices Inc
Check for Price No Obsolete 20 V 2 V 1.5 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 1.538 V 1.462 V BIPOLAR 2.5 % S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC TSSOP, not_compliant Fixed,Positive,Single Output,Ldo Analog Devices EAR99 8542.39.00.01